Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $115.140 |
| 5+ | $106.350 |
| 10+ | $98.610 |
| 25+ | $90.870 |
| 50+ | $85.200 |
| 100+ | $80.540 |
| 250+ | $73.310 |
Price for:Each
Minimum: 1
Multiple: 1
$115.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No86JB2-201Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45M5247
Product Range86 Series
Technical Datasheet
Product Range86 Series
Keypad Array5 x 4
Keypad OutputMatrix
Housing MaterialPC (Polycarbonate)
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys20
Panel Cutout Width75.95mm
Panel Cutout Height68.33mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 86JB2-201 is a 5 x 4 Modular Keyboard made of black ABS polycarbonate. This switch key pad features clear polycarbonate Snap-On-cap, black ABS plastic buttons with white legends, stainless steel dome contact and phosphor bronze terminals. It supports flange mounting.
- 1/2" Button centers
- Snap-dome contact provides positive feedback
- 4ms maximum at make Contact bounce
- 10ms at break Contact bounce
- 10Ω Maximum contact resistance
- 3000000 operations per button Life expectancy
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
86 Series
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
20
Panel Cutout Height
68.33mm
Keypad Array
5 x 4
Housing Material
PC (Polycarbonate)
Contact Voltage DC Nom
24V
Panel Cutout Width
75.95mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 86JB2-201
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

