Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $92.530 |
Price for:Each
Minimum: 100
Multiple: 1
$9,253.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No86JC2-201Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94F2292
Product Range86 Series
Technical Datasheet
Product Range86 Series
Keypad Array5 x 4
Keypad OutputSP / Common Bus
Contact Current Max10mA
Contact Voltage DC Nom24V
Panel Cutout Width-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
86 Series
Keypad Output
SP / Common Bus
Contact Voltage DC Nom
24V
SVHC
No SVHC (25-Jun-2025)
Keypad Array
5 x 4
Contact Current Max
10mA
Panel Cutout Width
-
Technical Docs (1)
Alternatives for 86JC2-201
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

