Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 7+ | $25.260 |
| 500+ | $21.060 |
Price for:Each
Minimum: 7
Multiple: 7
$176.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No87EC3-201Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81F2091
Product Range87 Series
Technical Datasheet
Product Range87 Series
Keypad Array1 x 3
Keypad OutputMatrix
Housing MaterialPC (Polycarbonate)
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys3
Panel Cutout Width37.85mm
Panel Cutout Height12.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
87 Series
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
3
Panel Cutout Height
12.45mm
Keypad Array
1 x 3
Housing Material
PC (Polycarbonate)
Contact Voltage DC Nom
24V
Panel Cutout Width
37.85mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 87EC3-201
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

