Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.470 |
| 5+ | $88.810 |
| 10+ | $85.970 |
| 25+ | $84.250 |
| 50+ | $82.530 |
| 100+ | $80.810 |
| 250+ | $79.090 |
Price for:Each
Minimum: 1
Multiple: 1
$94.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No88BA2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94F1301
Product Range88 Series
Technical Datasheet
Product Range88 Series
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialPC (Polycarbonate)
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width68.58mm
Panel Cutout Height76.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 88BA2 is a 4 x 4 matrix sealed flange-mounted Standard Keypad with audible snap-dome contact. It has black ABS polycarbonate housing, polyester graphic overlay, selectively gold-plated stainless steel contact dome and phosphor bronze terminals.
- User legendable styles
- 3000000 Operations per button
- 10Ω Maximum contact resistance compatible to MOS, TTL and DTL
- <lt/>4ms Maximum at make and 10ms at break contact bounce
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
88 Series
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
16
Panel Cutout Height
76.2mm
Keypad Array
4 x 4
Housing Material
PC (Polycarbonate)
Contact Voltage DC Nom
24V
Panel Cutout Width
68.58mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 88BA2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

