Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $74.650 |
Price for:Each
Minimum: 100
Multiple: 100
$7,465.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 88BB2-072Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 94F1856 |
| Product Range | 88 Series |
| Technical Datasheet | |
| Product Range | 88 Series |
| Contact Current Max | 10mA |
| Contact Voltage DC Nom | 24V |
| Panel Cutout Width | 63.25mm |
| Panel Cutout Height | 68.33mm |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The 88BB2-072 is a 4 x 4 matrix sealed flange-mounted Standard Keypad with audible snap-dome contact. It has black ABS polycarbonate housing, polyester graphic overlay, selectively gold-plated stainless steel contact dome and phosphor bronze terminals.
- User legendable styles
- 3000000 Operations per button
- 10Ω Maximum contact resistance compatible to MOS, TTL and DTL
- <lt/>4ms Maximum at make and 10ms at break contact bounce
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
| Product Range | 88 Series |
|---|---|
| Contact Voltage DC Nom | 24V |
| Panel Cutout Height | 68.33mm |
| Contact Current Max | 10mA |
|---|---|
| Panel Cutout Width | 63.25mm |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |

