Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No94HCB10RATCopy
Newark Part No.63K8777
Product Range94H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.470 |
| 25+ | $8.270 |
| 50+ | $7.290 |
| 100+ | $6.970 |
| 250+ | $6.630 |
| 500+ | $6.130 |
| 1000+ | $5.900 |
Price for:Each
Minimum: 24
Multiple: 24
$227.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No94HCB10RATCopy
Newark Part No.63K8777
Product Range94H Series
Technical Datasheet
Product Range94H Series
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage30VDC
Output CodeBCD
Switching Current30mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
94H Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
No SVHC (25-Jun-2025)
Switch Mounting
Through Hole
Switching Voltage
30VDC
Switching Current
30mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
