Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.410 |
| 5+ | $55.580 |
| 10+ | $53.160 |
| 25+ | $52.100 |
| 50+ | $51.030 |
| 100+ | $49.970 |
| 250+ | $48.900 |
| 5000+ | $47.850 |
Price for:Each
Minimum: 1
Multiple: 1
$60.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No96AB2-102-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14M6877
Product Range96 Series
Technical Datasheet
Product Range96 Series
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Contact Current Max5mA
Contact Voltage DC Nom12V
No. of Keys12
Panel Cutout Width50.8mm
Panel Cutout Height71.12mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 96AB2-102-R is a 3x4 Standard Keypad features rear panel mount, black legends on a white button and matrix circuitry. The series-96 switch has ABS housing and silicone rubber keypad. The contact system utilizes conductive rubber to mate the appropriate PC board traces. It is offered in matrix circuitry, with shielded and backlit options. Built with quality component parts, the series 96 is subjected to our rigid statistical process control to insure that it meets our reliability standards.
- Quality, economical keyboards
- Easily customized legends
- Termination mates with standard connectors
- Tactile feedback to operator
- Compatible with high resistance logic inputs
- 1000000 operations per button
Applications
Industrial
Technical Specifications
Product Range
96 Series
Keypad Output
Matrix
Contact Current Max
5mA
No. of Keys
12
Panel Cutout Height
71.12mm
Keypad Array
3 x 4
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Contact Voltage DC Nom
12V
Panel Cutout Width
50.8mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 96AB2-102-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

