Print Page
TE-M32M1-A11U
Touch Encoder, 32 Positions, Diamond Knurl Knob, 33.6 mm Display, 32 MB, M12 Connector, USB 2.0
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | TE-M32M1-A11UCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 80AC8774 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $462.640 |
| 50+ | $437.400 |
Price for:Each
Minimum: 25
Multiple: 25
$11,566.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | TE-M32M1-A11UCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 80AC8774 |
| Technical Datasheet | |
| Accessory Type | Touch Encoder Module |
| For Use With | Grayhill TE-M321-SDK/TE-M321-SDKT Software Development Kits |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Accessory Type | Touch Encoder Module |
|---|---|
| Product Range | - |
| For Use With | Grayhill TE-M321-SDK/TE-M321-SDKT Software Development Kits |
|---|---|
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Alternatives for TE-M32M1-A11U
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
