Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | TE-M32M3-A11UCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 39AH6916 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $656.210 |
| 100+ | $597.150 |
| 500+ | $585.210 |
Price for:Each
Minimum: 25
Multiple: 25
$16,405.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | TE-M32M3-A11UCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 39AH6916 |
| Technical Datasheet | |
| Accessory Type | Touch Encoder Module |
| For Use With | Grayhill TE-M321-SDK/TE-M321-SDKT Software Development Kits |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Touch encoder with 330 PPI (320 X 300) high resolution PCAP ITO touchscreen construction. Replaces traditional user input devices (switches, keypads, pushbuttons, displays, etc) with a simple easy to use device.
- Optimal front panel footprint and 1,000,000 encoder cycles
- Tap + swipe + turn supported gestures
- Quick user interface development ( Intuitive tablet based development platform)
- PNG, JPEG incorporates pictures
- Sealed to IP67, high impact strength, chemical resistant
- Field upgradable application and firmware
- 32 position, 11.5° angle of throw and brushed finish, black chrome, 304 SS
- Stores hundreds of screens (32MB memory)
- M12 5POS male circular connection style
- USB 2.0 communications with host device
Technical Specifications
| Accessory Type | Touch Encoder Module |
|---|---|
| Product Range | - |
| For Use With | Grayhill TE-M321-SDK/TE-M321-SDKT Software Development Kits |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
