Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GREENLEE |
|---|---|
| Manufacturer Part No | 613Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 06C9778 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 6+ | $45.430 |
| 12+ | $42.030 |
| 30+ | $40.030 |
| 60+ | $37.770 |
Price for:Each
Minimum: 6
Multiple: 6
$272.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GREENLEE |
|---|---|
| Manufacturer Part No | 613Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 06C9778 |
| Technical Datasheet | |
| Accessory Type | Conduit Piston |
| For Use With | Greenlee 690-15 Vacuum Power Fishing System |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The 613 from Greenlee Communications is a 2" conduit piston used with blower or vacuum power fishing system to pioneer the line through the conduit run.
- Flexible foam body for an air-tight seal
- Colour-coded end disk with embossed size markings for fast, easy selection
- Strong steel centre rod with loops on both ends
- Available for all types and sizes of conduit ½" through 6"
Technical Specifications
| Accessory Type | Conduit Piston |
|---|---|
| Product Range | - |
| For Use With | Greenlee 690-15 Vacuum Power Fishing System |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
