Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENLEE
Manufacturer Part No710Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06C9935
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $579.460 |
| 5+ | $567.870 |
| 10+ | $556.280 |
| 25+ | $544.700 |
| 50+ | $533.110 |
Price for:Each
Minimum: 1
Multiple: 1
$579.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENLEE
Manufacturer Part No710Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06C9935
Technical Datasheet
Punch TypeRound
Punch Size34mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 710 from Greenlee Communications is a 1-11/32" (34.1mm) diameter metal stud punch assembly. It punches up through 20 gauge (0.9mm) steel studs in one stroke. Aluminium head provides strength with minimum weight, reducing operator fatigue. Contoured handle design gives better operator leverage and makes it possible to punch in tight places.
- Self stripping design eliminates punch hang-ups
- Automatically centres holes on standard studs
- Capacity is 2-1/2inch (63.400mm) and wider studs, 20 gauge (0.900mm) steel stud
- Weight is 7.5lb (3.5Kg)
Applications
Industrial
Technical Specifications
Punch Type
Round
Product Range
-
Punch Size
34mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
