Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GREENLEE |
|---|---|
| Manufacturer Part No | 712A100Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 06C9939 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.460 |
| 5+ | $53.370 |
| 10+ | $52.280 |
| 25+ | $51.200 |
| 50+ | $50.110 |
| 100+ | $49.010 |
| 250+ | $47.920 |
Price for:Each
Minimum: 1
Multiple: 1
$54.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GREENLEE |
|---|---|
| Manufacturer Part No | 712A100Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 06C9939 |
| Technical Datasheet | |
| Accessory Type | Bushing |
| For Use With | Greenlee 710 Stud Punch |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The 712A100 from Greenlee Communications is bushings. It helps to protect wire insulation from sharp edges of metal studs. Triple lock design holds bushing securely. This bushing is used for metal stud punches.
- Locks securely into metal studs from 24 gauge to 12 gauge (0.6mm to 2.5mm)
- Makes pulling smooth and easy by preventing hang-ups of cable on raw metal edges
- Size is 1-11/32inch (34.1mm)
- CSA certified, C/US UL listed
- Weight is 1.4lb (0.640Kg)
Contents
100 per bag.
Technical Specifications
| Accessory Type | Bushing |
|---|---|
| Product Range | - |
| For Use With | Greenlee 710 Stud Punch |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
