Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GREENLEE |
|---|---|
| Manufacturer Part No | FP3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 18M2045 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $33.140 |
Price for:Each
Minimum: 5
Multiple: 5
$165.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GREENLEE |
|---|---|
| Manufacturer Part No | FP3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 18M2045 |
| Technical Datasheet | |
| Accessory Type | Wire Reacher |
| For Use With | Greenlee 690-15 Vacuum Power Fishing System |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The FP3 from Greenlee Communications is a 36inch (3ft) length fish pole wire reacher. It extends to reach above ceilings and walls. The FP3 has stainless steel construction for long life.
- Hook can be used to install cables and wires up to 3/4inch (19mm) diameter
- Clip included for easy storage in shirt pocket
- Self contained, no loose parts
- Collapsed length is 6-3/8inch (162mm)
- Diameter is 3/8inch (9.5mm)
- Extended length is 38inch (965mm)
- Weight is 1.6oz (46gm)
Technical Specifications
| Accessory Type | Wire Reacher |
|---|---|
| Product Range | - |
| For Use With | Greenlee 690-15 Vacuum Power Fishing System |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
