Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGRIP ON TOOLS
Manufacturer Part No30254Copy
Newark Part No.52Y4442
Technical Datasheet
Eyeglass TypeProtective / Safety
Lens StylePolycarbonate
Eyeglass Lens ColorGray
Frame ColourBlack
Safety CategoryANSI Z87.1-2003
Product Range-
SVHCTo Be Advised
Product Overview
Protect your eyes from the sun and from injury while working with hand or power tools.
- Lightweight, but durable poly-carbonate tinted lenses
- Meets or exceeds ANSI spec Z87. 1
- Black frame with dark gray lens
- Sold individually
Technical Specifications
Eyeglass Type
Protective / Safety
Eyeglass Lens Color
Gray
Safety Category
ANSI Z87.1-2003
SVHC
To Be Advised
Lens Style
Polycarbonate
Frame Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
