Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $448.590 |
Price for:Each
Minimum: 1
Multiple: 1
$448.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part No5218.BCopy
Newark Part No.85AC3405
Technical Datasheet
Carrying Case MaterialCopolymer, PP (Polypropylene)
Case ColorBlack
External Height - Imperial20.47"
External Height - Metric520mm
External Width - Imperial11.22"
External Width - Metric285mm
External Depth - Imperial7.09"
External Depth - Metric180mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
Copolymer, PP (Polypropylene)
External Height - Imperial
20.47"
External Width - Imperial
11.22"
External Depth - Imperial
7.09"
Product Range
-
Case Color
Black
External Height - Metric
520mm
External Width - Metric
285mm
External Depth - Metric
180mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
