Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GUARDIAN ELECTRIC |
|---|---|
| Manufacturer Part No | 11-I-6DCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 24F889 |
| Product Range | 11 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 45+ | $58.290 |
| 50+ | $57.130 |
| 100+ | $55.960 |
| 250+ | $54.800 |
Price for:Each
Minimum: 45
Multiple: 45
$2,623.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GUARDIAN ELECTRIC |
|---|---|
| Manufacturer Part No | 11-I-6DCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 24F889 |
| Product Range | 11 Series |
| Technical Datasheet | |
| Frame Type | D Type / Box Type |
| Holding Force | 25.855N |
| Solenoid Operation | Pull |
| Coil Voltage | 6VDC |
| Solenoid Duty Cycle | Intermittent |
| Coil Resistance | 1.9ohm |
| Coil Power Continuous | 22W |
| Product Range | 11 Series |
| SVHC | To Be Advised |
Technical Specifications
| Frame Type | D Type / Box Type |
|---|---|
| Solenoid Operation | Pull |
| Solenoid Duty Cycle | Intermittent |
| Coil Power Continuous | 22W |
| SVHC | To Be Advised |
| Holding Force | 25.855N |
|---|---|
| Coil Voltage | 6VDC |
| Coil Resistance | 1.9ohm |
| Product Range | 11 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
