Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No11P-I-120ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24F3443
Product Range11P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 31+ | $78.000 |
| 50+ | $76.440 |
| 100+ | $74.880 |
| 250+ | $73.310 |
Price for:Each
Minimum: 31
Multiple: 31
$2,418.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No11P-I-120ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24F3443
Product Range11P Series
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPush
Solenoid Duty CycleIntermittent
Holding Force - Metric5.56N
Holding Force5.56N
Coil Voltage120VAC
Coil Resistance85ohm
Coil Power Continuous40W
Product Range11P Series
SVHCTo Be Advised
Technical Specifications
Frame Type
D Type / Box Type
Solenoid Duty Cycle
Intermittent
Holding Force
5.56N
Coil Resistance
85ohm
Product Range
11P Series
Solenoid Operation
Push
Holding Force - Metric
5.56N
Coil Voltage
120VAC
Coil Power Continuous
40W
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
