Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GUARDIAN ELECTRIC |
|---|---|
| Manufacturer Part No | LT4X12-C-24DCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03M5714 |
| Product Range | LT4X12 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 19+ | $124.830 |
| 25+ | $117.080 |
| 50+ | $113.130 |
| 100+ | $107.150 |
| 250+ | $98.970 |
Price for:Each
Minimum: 19
Multiple: 19
$2,371.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GUARDIAN ELECTRIC |
|---|---|
| Manufacturer Part No | LT4X12-C-24DCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03M5714 |
| Product Range | LT4X12 Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Holding Force - Metric | 2.78N |
| Holding Force | 6.1N |
| Solenoid Operation | Pull |
| Coil Resistance | 192ohm |
| Solenoid Duty Cycle | Continuous |
| Coil Power Continuous | 3.2W |
| External Diameter | 12.7mm |
| External Length | 38.4mm |
| Product Range | LT4X12 Series |
| SVHC | To Be Advised |
Product Overview
The LT4X12-C-24D is a long-life DC Tubular Solenoid with 100% ON time continuous duty cycle. It has L-shaped bracket, nut and lock washer (provided) or mount directly to threaded bushing.
Applications
Industrial
Notes
Exceeding the duty cycle rating may result in overheating and solenoid failure.
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Holding Force | 6.1N |
| Coil Resistance | 192ohm |
| Coil Power Continuous | 3.2W |
| External Length | 38.4mm |
| SVHC | To Be Advised |
| Holding Force - Metric | 2.78N |
|---|---|
| Solenoid Operation | Pull |
| Solenoid Duty Cycle | Continuous |
| External Diameter | 12.7mm |
| Product Range | LT4X12 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
