Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GUARDIAN ELECTRIC |
|---|---|
| Manufacturer Part No | LT8X16-C-12DCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 19M9541 |
| Product Range | LT8X16 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 14+ | $136.630 |
| 25+ | $129.430 |
Price for:Each
Minimum: 14
Multiple: 14
$1,912.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GUARDIAN ELECTRIC |
|---|---|
| Manufacturer Part No | LT8X16-C-12DCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 19M9541 |
| Product Range | LT8X16 Series |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Holding Force | 38.6N |
| Holding Force - Metric | 11.955N |
| Solenoid Operation | Pull |
| Coil Resistance | 19.3ohm |
| Coil Power Continuous | 7.8W |
| Solenoid Duty Cycle | Continuous |
| External Diameter | 25.4mm |
| External Length | 51.8mm |
| Product Range | LT8X16 Series |
| SVHC | To Be Advised |
Product Overview
The LT8X16-C-12D is a 12VDC/7.8W cylindrical DC Tubular Solenoid with pull operation, continuous duty cycle and 19.3Ω coil resistance. This solenoid features long-life. It is energized and fully seated.
- Mount directly to threaded bushing
Applications
Industrial
Contents
Tubular solenoid, L-shaped mounting brackets, Hex nuts and lock washers.
Notes
Exceeding the duty cycle rating may result in overheating and solenoid failure.
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Holding Force - Metric | 11.955N |
| Coil Resistance | 19.3ohm |
| Solenoid Duty Cycle | Continuous |
| External Length | 51.8mm |
| SVHC | To Be Advised |
| Holding Force | 38.6N |
|---|---|
| Solenoid Operation | Pull |
| Coil Power Continuous | 7.8W |
| External Diameter | 25.4mm |
| Product Range | LT8X16 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
