Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GUARDIAN ELECTRIC |
|---|---|
| Manufacturer Part No | T8X9-I-24DCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 24F2976 |
| Product Range | T8X9 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 31+ | $77.530 |
| 50+ | $75.980 |
| 100+ | $74.440 |
| 250+ | $72.870 |
Price for:Each
Minimum: 31
Multiple: 31
$2,403.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GUARDIAN ELECTRIC |
|---|---|
| Manufacturer Part No | T8X9-I-24DCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 24F2976 |
| Product Range | T8X9 Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Holding Force - Metric | 35.586N |
| Holding Force | 35.586N |
| Solenoid Operation | Pull |
| Coil Resistance | 44ohm |
| Solenoid Duty Cycle | Intermittent |
| Coil Power Continuous | 13.7W |
| External Diameter | 25.4mm |
| External Length | 29.71mm |
| Product Range | T8X9 Series |
| SVHC | To Be Advised |
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Holding Force | 35.586N |
| Coil Resistance | 44ohm |
| Coil Power Continuous | 13.7W |
| External Length | 29.71mm |
| SVHC | To Be Advised |
| Holding Force - Metric | 35.586N |
|---|---|
| Solenoid Operation | Pull |
| Solenoid Duty Cycle | Intermittent |
| External Diameter | 25.4mm |
| Product Range | T8X9 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
