| Quantity | Price |
|---|---|
| 1+ | $4,247.210 |
Product Information
Product Overview
APS-7050 (003) is an APS-7000 series programmable linear AC power supply with 4.3inch TFT-LCD display. This programmable linear AC power supply comes with the height of 2U and output frequency range is 45 to 500Hz, the maximum rated output is 500VA, 310Vrms and 4.2Arms. It comprises nine measurement and test functions (Vrms, Irms, F, Ipk, W, VA, PF, Ipk hold, CF) and provides user interface similar to that of AC power meter. The APS-7000E series, via switching many sets of current levels to increase small current measurement resolution, is ideal for the LED industry and standby mode power consumption test. It features arbitrary waveform function, surge/ dip control for output artificial surges or dips in voltage to a DUT, 10 sets of sequence, simulate and programming modes, 10 sets of preset allow users to store ten settings. It is ideal for users to produce high complicated waveform and transient waveform to verify electronic product operation under adverse condition.
- Output frequency - 45 to 500Hz range, 0.01Hz(45 to 99.99Hz) resolution, ±(0.02% of setting) accuracy
- ≤0.5% at 45 to 500Hz (resistive load) total harmonic distortion, 4.2A/2.1A max output current
- 0.1% of full scale (line) and 0.5% of full scale(load) regulation & USB host, LAN interface
- 0.2 to 38.75Vrms range, 0.01V at 0.00 to 99.99Vrms resolution, ±(0.5% of reading+ 2counts) accuracy
- Current - 2 to 70mA range, 0.01mA resolution, ±(0.6% of reading+5 counts), 2 to 350.0mA accuracy
- Power-0.01W resolution, ±(0.6% of reading+5 counts), 0.2 to 99.99W accuracy
- Pass, fail, test-in process, trigger in, trigger out, out ON/OFF remote output signal
- 115/230V AC±15% AC input, 10 (0 to 9 numeric keys) memory& support SCPI emulation, LabVIEW driver
- Single phase, two wire (1P2W) & OCP, OPP, OHP and alarm protection, 0-6000Vrms o/p voltage capacity
- Dimension of 430mm (16.93") x 88mm (3.46") x 400mm (15.75") (W x H x D) & weight of 24Kg
Contents
APS-7050 power supply, CD ROM (user manual, programming manual) x 1, Power cord for UL/CSA (APS-7050) x 1, Power cord for PSE (APS-7050) x 1, Power cord for UL/CSA (APS-7100) x 1, Power cord for PSE (APS-7100) x 1, Mains terminal cover set (APS-7050), Mains terminal cover set (APS-7100), Test leads (1x red, 1x black).
Technical Specifications
APS-7000 Series
310Vrms
-
-
500VA
2.1A
LAN, USB, RS232
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
