
| Quantity | Price |
|---|---|
| 1+ | $3,035.760 |
Product Information
Product Overview
GDS-2000A Series Digital Storage Oscilloscope offers 2 and 4-channel configurations and wide bandwidth selections, including 300MHz, 200MHz, 100MHz and 70MHz. Each model provides 2GSa/s maximum real-time sampling rate and 100GSa/s high-speed equivalent-time sampling rate. Equipped with an 8-inch 800 x 600 high-resolution TFT LCD display, 1mV/div to 10V/div vertical range and 1ns/div to 100s/div time base, the GDS-2000A Series is able to faithfully demonstrate waveforms of complicated and obscure signals.
- 300MHz Bandwidth, 4 Input Channel
- 2GSa/s Real-time Sampling Rate and 100GSa/s Equivalent Time Sampling Rate
- 2MegaPoints Record Length
- 1mV /div to 10V/div of Vertical Range
- 1ns/div to 100s/div of Time Base Range
- 80,000 wfm/s of Waveform Update Rate
- 8 inch 800*600 High Resolution TFT LCD Display
- Built-in Segmented Memory and Waveform Search Functions to Optimize the Efficiency of Record Length
- Zoom Window and Play/Pause can Rapidly Navigate the Waveforms
- 36 Automatic Measurement Functions Offers Various Measurement Selections
- Optional 8 or 16 digital channel with Logic analyzer (MSO)
- Optional Function Generator
- Flexible Remote Control Connectivity (Standard:USB ;Option:LAN/GPIB)
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
GDS-2000A Series
300MHz
2 Mpts
SVGA LCD Color
3 Years
No SVHC (25-Jun-2020)
4 Channel
2GSPS
1.17ns
One 350MHz GTP-350A-2 Passive Probe Per Channel (1:1, 10:1 Switchable), Power Cord, Documentation CD
US
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
