Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoGDS-3104ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2573
Product RangeGDS-3000A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,778.600 |
Price for:Each
Minimum: 1
Multiple: 1
$10,778.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGDS-3104ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2573
Product RangeGDS-3000A Series
Technical Datasheet
Product RangeGDS-3000A Series
Scope Channels4 Channel
Bandwidth1GHz
Sampling Rate5GSPS
Display Memory Depth200 Mpts
Calculated Rise Time350ps
Scope Display TypeWVGA TFT Color
Kit ContentsDSO GDS-3102A, One 500 MHz GTP-501R Passive Probe Per Ch (10:1), Power Cord
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
GDS-3104A is a 1GHz, 4-channel, digital storage oscilloscope. It features the memory length of each channel up to 200Mpts, the sampling rate of 5GSa/s half channels and 2.5GSa/s on all channels. Its display is 10.2" (259mm) TFT LCD and it provides the color display mode.
- 200,000wfms/s of waveform update rate
- 490,000 memory segments and waveform search optimize record length efficiency
- Zoom window and play/pause rapidly navigate the waveforms
- 38 sets of automatic measurement offer various measurement selections
- High resolution acquisition mode
- I²C/SPI/UART/CAN/LIN serial bus trigger and decoding functions
- Dual channel spectrum analyzer (DC to 2.5GHz) with spectrogram, dual channel 25MHz AWG
- Optional 13 sets of power analysis measurements and 16 digital channels with logic analyzer(MSO)
- Flexible remote control connectivity (standard: USB/LAN/RS-232)
- Dimension is 420mm(W) x 253mm(H) x 132mm(D) (16.54in(W) x 9.96in(H) x 5.20in(D))
Contents
GDS-3104A DSO, Power cord x 1, GTP-501R 500MHz 10:1 passive probe.
Technical Specifications
Product Range
GDS-3000A Series
Bandwidth
1GHz
Display Memory Depth
200 Mpts
Scope Display Type
WVGA TFT Color
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Jan-2022)
Scope Channels
4 Channel
Sampling Rate
5GSPS
Calculated Rise Time
350ps
Kit Contents
DSO GDS-3102A, One 500 MHz GTP-501R Passive Probe Per Ch (10:1), Power Cord
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
