
| Quantity | Price |
|---|---|
| 1+ | $6,006.000 |
Product Information
Product Overview
GDS-3352A is a GDS-3000A series 350MHz, 2-channel, digital storage oscilloscope. The GDS-3000A Series features the memory length of each channel up to 200Mpts; the sampling rate of 5GSa/s one dual channels. Its display is 10.2” TFT LCD and it provides the color display mode. The channel and 2.5GSa/s on output RGB three primary colors are each 8 bits, which allow users to clearly analyze the strength distribution of the signal. Typical applications include engineering verification and testing, SMPS measurement and product development and debugging.
- 200,000wfm/s of waveform update rate
- 490,000 segments of segmented memory and waveform search to optimize efficiency of record length
- Zoom window and play/pause rapidly navigate the waveforms
- 38 sets of automatic measurement offer various measurement selections
- High resolution acquisition mode
- I2C/UART/CAN/LIN serial bus trigger 2 and decoding functions
- Dual channel spectrum analyzer (DC~2.5GHz) with spectrogram
- Dual channel 25MHz arbitrary waveform generator
- USB/LAN/RS-232 interface
Contents
Digital storage oscilloscope, GTP-351R:350MHz 10:1 passive probe, User manual CD x 1, Power cord x1.
Technical Specifications
GDS-3000A Series
350MHz
200 Mpts
WVGA LCD Color
3 Years
No SVHC (17-Jan-2022)
2 Channel
5GSPS
1ns
Digital Storage Oscilloscope, GTP-351R Passive Probe, User Manual CD, Power Cord, Cal Certificate
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
