
| Quantity | Price |
|---|---|
| 1+ | $1,244.970 |
Product Information
Product Overview
GPE-6030 is a high-resolution linear DC power supply. The GPE-6030 deliver 385W of output power and feature three independent isolated output channels. The GPE-6030 supports CH1/CH2 outputs of 0 to 60V and 0 to 3A. It features CH3 outputs of 5.0V at 5A. In addition to the independent output between each channel, GPE-6030 can perform series/parallel automatic connection tracking function. Through the parallel or series function, the output of the power supply can be controlled at 120V/3A (series) (GPE-6030) and this function can be used on CH1/CH2. With respect to high program resolution, GPE-6030 offers 20mV/1mA. GPE-6030 adopts a new hybrid power supply design, which can save 13% of power consumption compared with the wattage of the conventional linear power supplies, and the volume and weight are significantly reduced.
- 1/2/3 independent isolated output channels
- Output on/off function
- Simple analog control interface
- Multiple protection apparatuses such as overvoltage and overload protection function
- 4.3" single color LCD display
- Intelligent cooling fan
- Features inter-channel isolation, independent output, keylock
- Power consumption of 900VA, 680W
- Dimension is 210 x 155 x 362mm
Contents
Triple-channel DC power supply, Quick start manual, Power cord, Test Lead: GTL-104A x 3, European Test Leads: GTL-204A x 3, GTL-201A x 1.
Technical Specifications
Adjustable
0V
0A
385W
230VAC
-
No SVHC (17-Jan-2022)
3 Output
60V
3A
100VAC
2 Years
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
