
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6,468.000 |
Product Information
Product Overview
GPM-8320-60 (GPM-DA12) is a 2 channel digital power meter with GPM-DA12 - GPIB + Digital I/O (factory installed only). It has a testing bandwidth of DC, 0.1Hz to 100kHz and feature 16bit A/D converters and a sampling rate of 300kHz. A 5" TFT LCD display, 5 digits of measurement readings, 25 different power measurement parameters and high precision measurement capabilities are also provided. It also features waveform display capabilities (voltage/current/power), the integration measurement function, harmonics measurement and analysis of multiple orders, external sensor input terminals, and a variety of communications interfaces. These features help users achieve clear, convenient, and accurate power measurements, making them the most fully-featured and cost-effective power meters in the same category.
- Direct input current up to 60A
- Distorted wave current/voltage measurement: full range for CF=3, and half range for CF=6 (or 6A)
- Meeting IEC 61000-4-7 harmonic measurement (50/60Hz)
- Wiring selecting button (1P3W,3P3W,3P4W,3V3A)
- Harmonic measurement & analysis up to 50 orders
- Auto ranging function for Integration mode
- Screen capture through USB host
- Provide external current sensor input (EXT1/EXT2)
- Standard interface: RS-232C, USB device/ host, LAN
- Dimension is 8.66inch (W) x 5.19inch (H) x 15.8inch (D)
Contents
Digital power meter, Safety instruction sheet x 1, Power cord x 1, Test lead GTL-209 x 2, Test lead GTL-212A x 2, DA12 cable GTL-214.
Technical Specifications
Current, Crest Factor, Frequency, Harmonics, Integration, Power, Power Factor, Phase Angle, Voltage
15V to 1kV
132mm
402.5mm
No SVHC (17-Jan-2022)
2 Channel
100kHz
220mm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
