
| Quantity | Price |
|---|---|
| 1+ | $1,776.420 |
Product Information
Product Overview
GPP-3060 is a 385W three-channel programmable DC power supply. GPP-3060 supports CH1/CH2: 0 ~ 30V / 0 ~ 6A output; CH3 supports 1.8V, 2.5V, 3.3V, 5.0V/5A. GPP-3060 inherit the high program resolution (1mV/0.1mA) and read back resolution (0.1mV/0.1mA) of the GPP series with low-ripple noise characteristics ≦1mVrms/≦2mArms and ≦100µs output transient recovery ability. An independent output on-off switch is provided for each channel. The unique load function of the GPP series can arbitrarily set CH1/CH2 as power supply or load function. For example, one channel is set as power output, and the other channel is set as load function to consume the power of the DUT to satisfy simple battery charging and discharging or load characteristic test by a single power supply.
- 4.3”TFT LCD display
- Load function (CC, CV, CR mode)
- Tracking series and parallel function without additional external wiring
- Utilizing hardware to realize OVP/OCP/OTP
- Delay function / output monitoring function / output recorder function
- Sequential output function and built-in 8 template waveforms
- O/P recorder function records o/p voltage & current parameters with minimum record interval of 1sec
- Provides 10 sets of memory for each sequence/delay/recorder/panel setting condition
- Intelligent temperature control fan effectively reduces noise
- Standard: RS-232, USB, LAN, ext I/O interface
Contents
GPP-3060 multi-channel programmable DC power supply, CD (User manual), Quick start manual, Power cord, GTL-104A x 3 test lead, GTL-204A x3, GTL-201A x1 European test leads.
Technical Specifications
Programmable
0V
0A
385W
230V
GPP Series
No SVHC (17-Jan-2022)
3 Output
30V
6A
-
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
