
| Quantity | Price |
|---|---|
| 1+ | $11,268.600 |
Product Information
Product Overview
GSP-8800 TG is a GSP-8000 series 8.0GHz spectrum analyzer with tracking generator. The GSP-8000 series is suitable for teaching research, R&D verification, and the test requirements of radio frequency products during production and development stages. The series provides 1Hz ~ 1MHz resolution bandwidth, 10Hz ~ 3MHz video bandwidth (VBW), - 104dBc/Hz phase noise, a 20dB preamplifier and lowest noise floor of - 160dBm/Hz (typ). With respect to measurement applications, GSP-8000 has built-in time spec function, AM/FM signal demodulation function, channel test function, pass-mail function, etc. The Time Spec function can simultaneously observe and display the correlation between power, frequency and time. ACPR/OCBW/CHPW tests can be used to test adjacent channels, power occupation bandwidth ratio, and channel power. The pass-fail function can be used to determine whether the signal is within the set range. Users can use these functions to conduct a wide range of measurement applications.
- Frequency range from 9KHz to 8.0GHz
- 10.4inch TFT LCD large-size screen with XGA (1024x768) resolution
- Communication interface: LAN, USB host/device
- 256MB internal memory
- AC power socket:100V to 240V, 50/60Hz
- Dimension is 16.57inch x 8.7inch x 4.52inch
- Operating temperature range from 0° to 40°C, power consumption of 28W
Contents
Spectrum analyzer with tracking generator, Power cord, Safety guide, USB cable.
Technical Specifications
Bench
9kHz to 8GHz
421mm
5kg
-
GSP-8000 Series
221mm
115mm
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
