Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoMSO-2202EACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AC2059
Product RangeMSO-2000E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,112.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3,112.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoMSO-2202EACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AC2059
Product RangeMSO-2000E Series
Technical Datasheet
Product RangeMSO-2000E Series
Scope Channels2 Analog, 16 Digital, 1 Ext Trigger
Bandwidth200MHz
Sampling Rate1GSPS
Display Memory Depth10 Mpts
Calculated Rise Time1.75ns
Scope Display TypeWVGA TFT Color
Kit ContentsMSO, GTP-200B-4:200MHz Passive Probe, GTL-16E :16-CH Logic Analyzer Probe, QSG, CD, Power Cord
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 200MHz, 2-channel, digital storage oscilloscope with 16-channel LA, dual channel 25MHz AFG
- Waveform update rate up to 120,000wfms/s
- 8 ” WVGA TFT LCD screen display
- Free frequency response analyser software
- Maximum 1M FFT provides higher frequency domain resolution measurements
- High pass, low pass and band pass filter functions
- 29,000 segmented memory sections and waveform search function
- I2C/SPI/UART/CAN/LIN serial bus trigger and decoding functions
- Data log function is able to track signal changes up to 100 hours
- Network storage function
Contents
Digital storage oscilloscope, 200MHz(10:1/1:1) switchable passive probe , User manual CD x1, Power cord x1.
Technical Specifications
Product Range
MSO-2000E Series
Bandwidth
200MHz
Display Memory Depth
10 Mpts
Scope Display Type
WVGA TFT Color
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Jan-2022)
Scope Channels
2 Analog, 16 Digital, 1 Ext Trigger
Sampling Rate
1GSPS
Calculated Rise Time
1.75ns
Kit Contents
MSO, GTP-200B-4:200MHz Passive Probe, GTL-16E :16-CH Logic Analyzer Probe, QSG, CD, Power Cord
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
