Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoPSP-2010Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79T9638
Product RangePSP Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $547.400 |
Price for:Each
Minimum: 1
Multiple: 1
$547.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoPSP-2010Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79T9638
Product RangePSP Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max20V
Output Current Min0A
Output Current Max10A
Power Rating200W
Supply Voltage Min115VAC
Supply Voltage Max230VAC
Manufacturer Warranty-
Product RangePSP Series
Plug TypeUS
SVHCNo SVHC (17-Jan-2022)
Product Overview
The PSP-2010 is single output, 200W, programmable switching DC power supply. OVP, OCP, OTP, and OPP protect the psu and its loads from unexpected conditions. It has a large LCD panel to display output and parameter simultaneously and a key lock feature to prevent changing the settings. It is suitable for generic bench-top applications in laboratories and educational institutions.
- LCD display
- Output on/off control
- 3-step fan speed control
- Voltage/current/power settings
- Key lock to avoid operation error
- OVP, OCP & OPP protection
- Normal, +% & -% output operation key
- High efficiency and high power density
- Standard interface:RS-232C
- Optional European type jack terminal
Contents
Programmable switching DC power supply, User manual X 1, Power cord X 1, Test lead GTL-104 x 1 ; European test lead GTL-204 x 1.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
200W
Supply Voltage Max
230VAC
Product Range
PSP Series
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage Max
20V
Output Current Max
10A
Supply Voltage Min
115VAC
Manufacturer Warranty
-
Plug Type
US
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
