Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC2M0050MQMJ-1Copy
Newark Part No.09AN7757
Product RangeC2M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.720 |
| 10+ | $171.600 |
| 25+ | $160.330 |
| 50+ | $154.710 |
| 100+ | $149.090 |
Price for:Each
Minimum: 1
Multiple: 1
$184.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC2M0050MQMJ-1Copy
Newark Part No.09AN7757
Product RangeC2M Series
Technical Datasheet
Chassis Mount Transformer TypeMolded Style Control
Primary Voltages240 x 480V
Secondary Voltages120 X 240V
Power Rating50VA
Frequency Range50Hz / 60Hz
Winding Type-
Transformer TerminalsTerminal Block
Isolation Voltage-
Product RangeC2M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Molded Style Control
Secondary Voltages
120 X 240V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Terminal Block
Product Range
C2M Series
Primary Voltages
240 x 480V
Power Rating
50VA
Winding Type
-
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
