Print Page
C2M0100MBMH
Chassis Mount Transformer, Molded Style Control, 230V, 460V, 575V, 95V, 115V, 100 VA, 50Hz / 60Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC2M0100MBMHCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09AN7779
Product RangeC2M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $255.440 |
| 5+ | $233.730 |
| 10+ | $221.690 |
| 25+ | $207.140 |
Price for:Each
Minimum: 1
Multiple: 1
$255.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC2M0100MBMHCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09AN7779
Product RangeC2M Series
Technical Datasheet
Chassis Mount Transformer TypeMolded Style Control
Primary Voltages230V, 460V, 575V
Secondary Voltages95V, 115V
Power Rating100VA
Frequency Range50Hz / 60Hz
Winding Type-
Transformer TerminalsTerminal Block
Isolation Voltage-
Product RangeC2M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Molded Style Control
Secondary Voltages
95V, 115V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Terminal Block
Product Range
C2M Series
Primary Voltages
230V, 460V, 575V
Power Rating
100VA
Winding Type
-
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
