Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0004CECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X2787
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $733.780 |
| 5+ | $715.430 |
| 10+ | $697.090 |
Price for:Each
Minimum: 1
Multiple: 1
$733.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0004CECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X2787
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max-
Power Consumption-
Impedance-
Phase Type3 Phase
Output Current4A
Inductance9.1mH
Length10"
Width10"
Height8.13"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Centurion R Series
Power Consumption
-
Phase Type
3 Phase
Inductance
9.1mH
Width
10"
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
-
Impedance
-
Output Current
4A
Length
10"
Height
8.13"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
