Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0024CCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78X2824
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $670.400 |
| 5+ | $639.440 |
| 10+ | $610.600 |
Price for:Each
Minimum: 1
Multiple: 1
$670.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0024CCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78X2824
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max208VAC
Power Consumption7.5hp
Impedance-
Phase Type-
Output Current24A
Inductance680µH
Length5"
Width6.5"
Height6.13"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Safety, Industrial, Power Management, Automotive, HVAC
Technical Specifications
Product Range
Centurion R Series
Power Consumption
7.5hp
Phase Type
-
Inductance
680µH
Width
6.5"
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
208VAC
Impedance
-
Output Current
24A
Length
5"
Height
6.13"
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
