Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0024CECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78X2825
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,099.700 |
| 2+ | $1,048.920 |
| 5+ | $1,001.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1,099.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0024CECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78X2825
Product RangeCenturion R Series
Technical Datasheet
Supply Voltage Max208VAC
Product RangeCenturion R Series
Power Consumption7.5hp
Impedance-
Phase Type-
Output Current24A
Inductance680µH
Length10"
Width10"
Height8.13"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Max
208VAC
Power Consumption
7.5hp
Phase Type
-
Inductance
680µH
Width
10"
SVHC
No SVHC (25-Jun-2025)
Product Range
Centurion R Series
Impedance
-
Output Current
24A
Length
10"
Height
8.13"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
