Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0031CCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78X2840
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $469.560 |
| 5+ | $442.770 |
| 10+ | $422.820 |
Price for:Each
Minimum: 1
Multiple: 1
$469.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage Max
208VAC
Output Current
31A
Length
5"
Height
6.13"
Power Consumption
10hp
Inductance
550µH
Width
6.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
