Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX01D4BECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78X2935
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $501.890 |
| 5+ | $473.250 |
| 10+ | $451.940 |
Price for:Each
Minimum: 1
Multiple: 1
$501.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Supply Voltage Max
600VAC
Output Current
1.4A
Length
10"
Height
8.13"
Power Consumption
0.75hp
Inductance
33.94mH
Width
10"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
