Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0273DECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X3037
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,666.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4,666.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0273DECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X3037
Product RangeCenturion R Series
Technical Datasheet
Supply Voltage Max240VAC
Product RangeCenturion R Series
Power Consumption100hp
Impedance-
Phase Type3 Phase
Output Current273A
Inductance80µH
Length20.5"
Width26.1"
Height25.9"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Max
240VAC
Power Consumption
100hp
Phase Type
3 Phase
Inductance
80µH
Width
26.1"
SVHC
No SVHC (25-Jun-2025)
Product Range
Centurion R Series
Impedance
-
Output Current
273A
Length
20.5"
Height
25.9"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
