Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0472BECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X3113
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,262.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7,262.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0472BECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X3113
Product RangeCenturion R Series
Technical Datasheet
Supply Voltage Max600VAC
Product RangeCenturion R Series
Power Consumption500hp
Impedance-
Phase Type3 Phase
Output Current472A
Inductance100µH
Length21.3"
Width28.1"
Height28.9"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Max
600VAC
Power Consumption
500hp
Phase Type
3 Phase
Inductance
100µH
Width
28.1"
SVHC
No SVHC (25-Jun-2025)
Product Range
Centurion R Series
Impedance
-
Output Current
472A
Length
21.3"
Height
28.9"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
