Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0515AECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X3119
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,732.920 |
| 5+ | $4,545.360 |
| 10+ | $4,440.840 |
| 25+ | $4,316.620 |
| 50+ | $4,202.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4,732.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0515AECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X3119
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max480VAC
Power Consumption450hp
Impedance-
Phase Type3 Phase
Output Current515A
Inductance50µH
Length23"
Width33.5"
Height31.2"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Centurion R Series
Power Consumption
450hp
Phase Type
3 Phase
Inductance
50µH
Width
33.5"
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
480VAC
Impedance
-
Output Current
515A
Length
23"
Height
31.2"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
