Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX06D1ACCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X3134
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $397.580 |
| 5+ | $379.220 |
| 10+ | $362.120 |
Price for:Each
Minimum: 1
Multiple: 1
$397.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX06D1ACCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X3134
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max600VAC
Power Consumption5hp
Impedance-
Phase Type3 Phase
Output Current6.1A
Inductance4.67mH
Length2.29"
Width4.13"
Height5.13"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Centurion R Series
Power Consumption
5hp
Phase Type
3 Phase
Inductance
4.67mH
Width
4.13"
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
600VAC
Impedance
-
Output Current
6.1A
Length
2.29"
Height
5.13"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
