Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX07D5CCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X3150
Product RangeCenturion R Series
Your Part Number
2 In Stock
| Quantity | Price |
|---|---|
| 1+ | $393.360 |
| 5+ | $375.190 |
| 10+ | $358.270 |
Price for:Each
Minimum: 1
Multiple: 1
$393.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX07D5CCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X3150
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max240VAC
Power Consumption2hp
Impedance-
Phase Type3 Phase
Output Current7.5A
Inductance2.33mH
Length2.29"
Width4.13"
Height5.13"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Centurion R Series
Power Consumption
2hp
Phase Type
3 Phase
Inductance
2.33mH
Width
4.13"
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
240VAC
Impedance
-
Output Current
7.5A
Length
2.29"
Height
5.13"
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
