Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX10D7DECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X3171
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $848.040 |
| 5+ | $808.880 |
| 10+ | $772.400 |
Price for:Each
Minimum: 1
Multiple: 1
$848.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX10D7DECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X3171
Product RangeCenturion R Series
Technical Datasheet
Supply Voltage Max208VAC
Product RangeCenturion R Series
Power Consumption3hp
Impedance-
Phase Type-
Output Current10.7A
Inductance1.53mH
Length10"
Width10"
Height8.13"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Max
208VAC
Power Consumption
3hp
Phase Type
-
Inductance
1.53mH
Width
10"
SVHC
No SVHC (25-Jun-2025)
Product Range
Centurion R Series
Impedance
-
Output Current
10.7A
Length
10"
Height
8.13"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
