Print Page
666 In Stock
142 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.850 |
| 5+ | $14.210 |
| 10+ | $13.560 |
| 25+ | $13.310 |
| 50+ | $13.040 |
| 100+ | $12.470 |
| 250+ | $12.080 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
$14.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421T3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T0972
Product Range1421
Technical Datasheet
Bumper / Feet MountingAdhesive
Height5.8mm
Base Diameter-
Base Width12.7mm
Bumper / Feet StyleSquare
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product Range1421
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
-
Bumper / Feet Style
Square
Bumper / Feet Material
Rubber
SVHC
No SVHC (04-Feb-2026)
Height
5.8mm
Base Width
12.7mm
Bumper / Feet Colour
Black
Product Range
1421
Technical Docs (1)
Alternatives for 1421T3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

