Print Page
Image is for illustrative purposes only. Please refer to product description.

110 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.100 |
| 5+ | $18.890 |
| 10+ | $17.260 |
| 25+ | $15.600 |
| 50+ | $14.840 |
| 100+ | $14.260 |
| 250+ | $13.480 |
Price for:Each
Minimum: 1
Multiple: 1
$22.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-108Copy
Newark Part No.72W2835
Technical Datasheet
Accessory TypeBottom Plate
Plate TypeBottom
Plate MaterialAluminum
Plate ColorNatural
For Use With1444-10825 Aluminum Chassis Enclosures
External Depth - Metric203.2mm
External Width - Metric254mm
External Height - Metric1.02mm
External Depth - Imperial8"
External Width - Imperial10"
External Height - Imperial0.04"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1434-108 is a Bottom Plate suitable for Hammond 1444-10825 aluminium chassis enclosure.
Applications
Industrial
Technical Specifications
Accessory Type
Bottom Plate
Plate Material
Aluminum
For Use With
1444-10825 Aluminum Chassis Enclosures
External Width - Metric
254mm
External Depth - Imperial
8"
External Height - Imperial
0.04"
SVHC
No SVHC (04-Feb-2026)
Plate Type
Bottom
Plate Color
Natural
External Depth - Metric
203.2mm
External Height - Metric
1.02mm
External Width - Imperial
10"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
