Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1444-17105Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.85W2333
Product Range1444 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $86.580 |
| 5+ | $83.870 |
| 10+ | $79.540 |
| 25+ | $77.920 |
| 50+ | $76.830 |
| 100+ | $75.760 |
| 250+ | $73.590 |
Price for:Each
Minimum: 1
Multiple: 1
$86.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-17105Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.85W2333
Product Range1444 Series
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric127mm
External Width - Metric431.8mm
External Depth - Metric254mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial5"
External Width - Imperial17"
External Depth - Imperial10"
Product Range1444 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
127mm
External Depth - Metric
254mm
Body Color
Natural
External Height - Imperial
5"
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
431.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17"
Product Range
1444 Series
Configurable
No
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
