Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1444-17133Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65X6231
Product Range1444 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $69.890 |
| 5+ | $68.280 |
| 10+ | $66.680 |
| 25+ | $65.070 |
| 50+ | $63.860 |
| 100+ | $61.050 |
| 250+ | $58.640 |
Price for:Each
Minimum: 1
Multiple: 1
$69.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-17133Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65X6231
Product Range1444 Series
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric76.2mm
External Width - Metric431.8mm
External Depth - Metric330.2mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial3"
External Width - Imperial17"
External Depth - Imperial13"
Product Range1444 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
76.2mm
External Depth - Metric
330.2mm
Body Color
Natural
External Height - Imperial
3"
External Depth - Imperial
13"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
431.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17"
Product Range
1444 Series
Configurable
No
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
