Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.520 |
| 5+ | $24.070 |
| 10+ | $23.290 |
| 25+ | $22.840 |
| 50+ | $22.170 |
| 100+ | $20.950 |
| 250+ | $20.510 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$24.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455NBBK-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1142
Product Range1455
Technical Datasheet
Protective Boot TypeBezel
Protective Boot MaterialPlastic
For Use With1455N Extruded Aluminium Enclosures
External Height - Metric9mm
External Width - Metric56.13mm
External Depth - Metric106.13mm
Protective Boot ColorBlack
Product Range1455
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Protective Boot Type
Bezel
For Use With
1455N Extruded Aluminium Enclosures
External Width - Metric
56.13mm
Protective Boot Color
Black
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
Plastic
External Height - Metric
9mm
External Depth - Metric
106.13mm
Product Range
1455
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

