Print Page
Image is for illustrative purposes only. Please refer to product description.

251 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.610 |
| 5+ | $46.380 |
| 10+ | $43.240 |
| 25+ | $39.430 |
| 50+ | $37.310 |
| 100+ | $37.060 |
| 250+ | $36.770 |
Price for:Each
Minimum: 1
Multiple: 1
$54.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455R1601Copy
Newark Part No.98H4041
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric30.48mm
External Width - Metric165mm
External Depth - Metric160mm
IP RatingIP54
Body ColorTransparent
NEMA Rating-
External Height - Imperial1.2"
External Width - Imperial6.5"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1455 series extruded aluminium Enclosure with metal end panels. It is designed to house PC boards or for equipment interfacing. Extruded body includes a slide removable belly plate - except in smaller C and D sizes. It is available in clear, black, blue and red extruded aluminium body options.
- PC boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Rugged body constructed from extruded aluminium with a minimum thickness of 0.06"
Applications
Industrial
Contents
2x Aluminium end panels, 2x Black ABS plastic bezels, Extruded aluminium body, Self-adhesive rubber feet, #6 x 3/8" TTT End panel screws and #4 flat head Phillips drive steel screws.
Notes
Recommended screw torque is 5lbf/in.
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.48mm
External Depth - Metric
160mm
Body Color
Transparent
External Height - Imperial
1.2"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
165mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
-
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
