Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455R1602BKCopy
Newark Part No.98H4044
Also Known AsGTIN UPC EAN: 623980514819
Your Part Number
58 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.430 |
| 5+ | $41.910 |
| 10+ | $39.050 |
| 25+ | $36.630 |
| 50+ | $34.390 |
| 100+ | $33.140 |
Price for:Each
Minimum: 1
Multiple: 1
$49.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455R1602BKCopy
Newark Part No.98H4044
Also Known AsGTIN UPC EAN: 623980514819
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric30.48mm
External Width - Metric165mm
External Depth - Metric160mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.2"
External Width - Imperial6.5"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Designed to house P.C. boards or for equipment interfacing
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Easy to machine - one piece - front & back plastic end panels
- Rugged body constructed from extruded aluminum with a minimum thickness of .06” (1.5 mm)
- Extruded aluminum body includes a slide removable "belly" plate - except in some smaller sizes
- Two easy to machine, black solid ABS plastic end panels with integral bezel
- Extruded aluminum body with a choice of colours
- Self adhesive clear rubber feet
Notes
Recommended screw torque is 5 lbf/in
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.48mm
External Depth - Metric
160mm
Body Color
Black
External Height - Imperial
1.2"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
165mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
